-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LSHM-140-01-S-DH-A-N-K-TR-ND
|
DigiKey | 0.50 MM RAZOR BEAM HIGH-SPEED HE Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1876 | Buy Now |
DISTI #
LSHM-140-01-S-DH-A
|
Avnet Americas | 0.50MM TERMINAL/SOCKET COMBO - Tape and Reel (Alt: LSHM-140-01-S-DH-A) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$8.4900 / $11.4200 | Buy Now |
DISTI #
200-LSHM1401SDHANKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 0 |
|
$6.8300 / $7.8100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.3000 / $10.3800 | Buy Now |
DISTI #
LSHM-140-01-S-DH-A
|
Avnet Americas | 0.50MM TERMINAL/SOCKET COMBO - Tape and Reel (Alt: LSHM-140-01-S-DH-A) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$8.4900 / $11.4200 | Buy Now |
DISTI #
000000000005887251
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$7.8500 / $12.3600 | Buy Now |
DISTI #
LSHM-140-01-S-DH-A-N-K-TR
|
Avnet Abacus | 0.50MM TERMINAL/SOCKET COMBO - Tape and Reel (Alt: LSHM-140-01-S-DH-A-N-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.3000 / $10.3800 | Buy Now |
DISTI #
5cd8fe8ecd7c1c4c38526a56
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.3000 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-140-01-S-DH-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-140-01-S-DH-A-N-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |