-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7848
|
Newark | Mezzanine Conn, Herma, 80Pos, 2Row, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-140-02.5-L-DV-A-N-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 828 |
|
$5.5400 / $8.8400 | Buy Now |
DISTI #
38AH0661
|
Newark | 0.50Mm Terminal/Socket Combo Rohs Compliant: Yes |Samtec LSHM-140-02.5-L-DV-A-N-K-TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 / $5.9500 | Buy Now |
DISTI #
33AH7295
|
Newark | Stack Conn, Hermaphroditic, 80Pos, 0.5Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-140-02.5-L-DV-A-N-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.2100 / $9.7400 | Buy Now |
DISTI #
SAM14126CT-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2372 In Stock |
|
$3.4513 / $5.4800 | Buy Now |
DISTI #
LSHM-140-02.5-L-DV
|
Avnet Americas | Stacking Board Connector, High Speed, Razor Beam LSHM, 80 Contacts, Hermaphroditic, 0.5 mm - Tape and Reel (Alt: LSHM-140-02.5-L-DV) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Reel | 4501 Factory Stock |
|
$5.0200 / $7.5500 | Buy Now |
DISTI #
200-LSHM1402.5LDVANK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 1278 |
|
$4.1300 / $5.4800 | Buy Now |
DISTI #
71801013
|
Verical | Conn Socket and Terminal Strip HDR/SKT 80 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2231 | Americas - 748 |
|
$9.0637 | Buy Now |
DISTI #
LSHM-140-02.5-L-DV
|
Avnet Americas | Stacking Board Connector, High Speed, Razor Beam LSHM, 80 Contacts, Hermaphroditic, 0.5 mm - Tape and Reel (Alt: LSHM-140-02.5-L-DV) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Reel | 4501 Factory Stock |
|
$5.0200 / $7.5500 | Buy Now |
|
Powell Electronics | 0.50 mm Ra Min Qty: 1 | 2725 |
|
$4.0900 / $5.4800 | Buy Now |
DISTI #
000000000003207701
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 401 |
|
$5.1900 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-140-02.5-L-DV-A-N-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-140-02.5-L-DV-A-N-K-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.972 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |