-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7301
|
Newark | Connector, Hermaphroditic, 80Pos, 2Row, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSHM-140-04.0-L-DV-A-N-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$5.4300 / $8.1600 | Buy Now |
DISTI #
612-LSHM-140-04.0-L-DV-A-N-CT-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
497 In Stock |
|
$5.2625 / $7.2200 | Buy Now |
DISTI #
LSHM-140-04.0-L-DV
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-140-04.0-L-DV) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$5.9100 / $7.9400 | Buy Now |
DISTI #
200-LSHM14004LDVANTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | 685 |
|
$4.2100 / $6.5900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.6900 / $7.2200 | Buy Now |
DISTI #
LSHM-140-04.0-L-DV
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-140-04.0-L-DV) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$5.9100 / $7.9400 | Buy Now |
DISTI #
000000000003207717
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.4600 / $8.5900 | Buy Now |
DISTI #
LSHM-140-04.0-L-DV-A-N-TR
|
Avnet Abacus | Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: LSHM-140-04.0-L-DV-A-N-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3748038
|
element14 Asia-Pacific | MEZZANINE CONN, HERMAPHRODITIC, 80POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9700 / $9.0732 | Buy Now |
DISTI #
3748038
|
Farnell | MEZZANINE CONN, HERMAPHRODITIC, 80POS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$6.8564 / $9.3303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSHM-140-04.0-L-DV-A-N-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-140-04.0-L-DV-A-N-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.972 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7084 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |