Part Details for LSHM-150-01-L-RH-A-S-K-FR by Samtec Inc
Overview of LSHM-150-01-L-RH-A-S-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LSHM-150-01-L-RH-A-S-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-150-01-L-RH-A
|
Avnet Americas | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: LSHM-150-01-L-RH-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$6.2500 / $10.6500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | Alternative Product Available |
|
$10.1500 / $27.8100 | Buy Now |
DISTI #
000000000006213685
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 375 | 0 |
|
$6.2500 / $10.6500 | Buy Now |
DISTI #
LSHM-150-01-L-RH-A-S-K-FR
|
Avnet Abacus | Connector Stacking Hermaphroditic Receptacle/Header 100 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: LSHM-150-01-L-RH-A-S-K-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant | Alternative Product Available |
|
$10.1500 / $27.8100 | Buy Now |
DISTI #
5fd1e76a61bb334fe951a0da
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 375 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.2500 / $10.6500 | Buy Now |
Part Details for LSHM-150-01-L-RH-A-S-K-FR
LSHM-150-01-L-RH-A-S-K-FR CAD Models
LSHM-150-01-L-RH-A-S-K-FR Part Data Attributes
|
LSHM-150-01-L-RH-A-S-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-01-L-RH-A-S-K-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 |