Part Details for LSHM-150-01-S-DH-A-S-K-FR by Samtec Inc
Overview of LSHM-150-01-S-DH-A-S-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSHM-150-01-S-DH-A-S-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSHM-150-01-S-DH-A
|
Avnet Americas | Connector Stacking Hermaphroditic 100 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: LSHM-150-01-S-DH-A) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$5.6400 / $9.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $9.6100 | Buy Now |
DISTI #
000000000006213688
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 375 | 0 |
|
$5.6400 / $9.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6400 / $9.6100 | Buy Now |
DISTI #
604a2d3111770480d0a2d3c9
|
Samtec | 0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip, Optional Shielding RoHS: Compliant Min Qty: 375 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.6400 / $9.6100 | Buy Now |
Part Details for LSHM-150-01-S-DH-A-S-K-FR
LSHM-150-01-S-DH-A-S-K-FR CAD Models
LSHM-150-01-S-DH-A-S-K-FR Part Data Attributes
|
LSHM-150-01-S-DH-A-S-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSHM-150-01-S-DH-A-S-K-FR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.169 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 470VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.59 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |