| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSI403Z | Broadcom Limited | Check for Price | Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 40MHz, CMOS, PQFP208 | LSI403Z vs LSI403Z |
Part Details for LSI403Z by Avago Technologies
Results Overview of LSI403Z by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSI403Z Information
LSI403Z by Avago Technologies is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: LSI403Z by Avago Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSI403Z Part Data Attributes
|
|
LSI403Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
LSI403Z
Avago Technologies
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 40MHz, CMOS, PQFP208
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Fqfp, Qfp208,1.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Two Identical 16-Bit Alus Or A Single 32-Bit Alu | |
| Address Bus Width | 18 | |
| Barrel Shifter | No | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G208 | |
| JESD-609 Code | e0 | |
| Length | 28 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| RAM (words) | 16384 | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 1.95 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for LSI403Z
This table gives cross-reference parts and alternative options found for LSI403Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSI403Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.