Part Details for LSK271M2E--A2530S by Surge Components Inc
Overview of LSK271M2E--A2530S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK271M2E--A2530S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSK271M2E--A2530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 270uF 20% 2-Pin Snap-In - Bulk (Alt: LSK271M2E--A2530S) Min Qty: 650 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSK271M2E--A2530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 270uF 20% 2-Pin Snap-In - Bulk (Alt: LSK271M2E--A2530S) Min Qty: 650 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for LSK271M2E--A2530S
LSK271M2E--A2530S CAD Models
LSK271M2E--A2530S Part Data Attributes:
|
LSK271M2E--A2530S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSK271M2E--A2530S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 737 mΩ | |
Leakage Current | 0.78 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |