Part Details for LSK471M2C--A2240S by Surge Components Inc
Overview of LSK471M2C--A2240S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK471M2C--A2240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSK471M2C--A2240S
|
Avnet Americas | Aluminum Electrolytic Capacitor 470uF 20% 2-Pin Snap-In - Bulk (Alt: LSK471M2C--A2240S) Min Qty: 720 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for LSK471M2C--A2240S
LSK471M2C--A2240S CAD Models
LSK471M2C--A2240S Part Data Attributes
|
LSK471M2C--A2240S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSK471M2C--A2240S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 0.82 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1230 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSK471M2C--A2240S
This table gives cross-reference parts and alternative options found for LSK471M2C--A2240S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSK471M2C--A2240S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471MBM2240LSN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LSN0110 |
2471MBM2240LGN9110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LGN9110 |
2471MBM2240LSN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LSN5110 |
1471MBM2240LGN1110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 1471MBM2240LGN1110 |
2471MBM2240LGN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LGN0110 |
2471MBM2240LSN3110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LSN3110 |
2471MBM2240LGN2110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LGN2110 |
2471MBM2240LSN4110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 2471MBM2240LSN4110 |
1471MBM2240LGN7110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 1471MBM2240LGN7110 |
8471MBM2240LSN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSK471M2C--A2240S vs 8471MBM2240LSN5110 |