Part Details for LSK471M2P--A3545S by Surge Components Inc
Overview of LSK471M2P--A3545S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSK471M2P--A3545S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSK471M2P--A3545S
|
Avnet Americas | Aluminum Electrolytic Capacitor 470uF 20% 2-Pin Snap-In - Bulk (Alt: LSK471M2P--A3545S) Min Qty: 320 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LSK471M2P--A3545S
LSK471M2P--A3545S CAD Models
LSK471M2P--A3545S Part Data Attributes
|
LSK471M2P--A3545S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSK471M2P--A3545S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 1.33 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSK471M2P--A3545S
This table gives cross-reference parts and alternative options found for LSK471M2P--A3545S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSK471M2P--A3545S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGUW6471MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LSK471M2P--A3545S vs LGUW6471MEUC |
EETED2S471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LSK471M2P--A3545S vs EETED2S471LJ |
B43504A0477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LSK471M2P--A3545S vs B43504A0477M002 |
381LR471M420A452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LSK471M2P--A3545S vs 381LR471M420A452DA |
ELXQ421VRD471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LSK471M2P--A3545S vs ELXQ421VRD471MA45S |
EKMM421VRD471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LSK471M2P--A3545S vs EKMM421VRD471MA45S |
B43504A0477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LSK471M2P--A3545S vs B43504A0477M080 |
420NXG470MEFCSN35X45 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LSK471M2P--A3545S vs 420NXG470MEFCSN35X45 |
ELXQ421LIN471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LSK471M2P--A3545S vs ELXQ421LIN471MA45S |
B43504A0477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LSK471M2P--A3545S vs B43504A0477M087 |