Part Details for LSK560M2G---2225S by Surge Components Inc
Overview of LSK560M2G---2225S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-22-25S-16.367667 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-25S-25.000625 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-22-25S-33.330000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for LSK560M2G---2225S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-LSK560M2G---2225S-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1080 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2185 | Buy Now |