Part Details for LSK820M2W---2230S by Surge Components Inc
Overview of LSK820M2W---2230S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AC-22-30S-75.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-22-30S-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-22-30S-3.570000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for LSK820M2W---2230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-LSK820M2W---2230S-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 900 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4798 | Buy Now |