Part Details for LSM-S30K/P, 8 OHM by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
Overview of LSM-S30K/P, 8 OHM by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-S30K/P, 8 OHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M394
|
Bürklin Elektronik | Miniature speaker, 8 Ω, 84 dB, 20 kHz, black Min Qty: 1 | 1641 |
|
$2.8993 / $4.1771 | Buy Now |