Part Details for LSM-S30K by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
Overview of LSM-S30K by Ekulit Elektrotechnik Karl-Heinz Mauz GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM-S30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M386
|
Bürklin Elektronik | Miniature speaker, 8 Ω, 84 dB, 20 kHz, black Min Qty: 1 |
365 in Stock 300 Available Soon |
|
$3.5904 / $5.1766 | Buy Now |