Part Details for LSM102M2C--A2250S by Surge Components Inc
Overview of LSM102M2C--A2250S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM102M2C--A2250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM102M2C--A2250S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1000uF 20% 2-Pin Snap-In - Bulk (Alt: LSM102M2C--A2250S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSM102M2C--A2250S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1000uF 20% 2-Pin Snap-In - Bulk (Alt: LSM102M2C--A2250S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSM102M2C--A2250S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1000uF 20% 2-Pin Snap-In - Bulk (Alt: LSM102M2C--A2250S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM102M2C--A2250S
LSM102M2C--A2250S CAD Models
LSM102M2C--A2250S Part Data Attributes
|
LSM102M2C--A2250S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM102M2C--A2250S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
Leakage Current | 1.2 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2180 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |