There are no models available for this part yet.
Overview of LSM122M2D---3045S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433045SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6433045SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for LSM122M2D---3045S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-LSM122M2D---3045S-ND
|
DigiKey | CAP ALUM 200V POLAR Min Qty: 360 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3106 | Buy Now | |
DISTI #
LSM122M2D---3045S
|
Avnet Americas | CAP ALUM 1200UF 200V 20% 3000LHRS 30 X 45 - Bulk (Alt: LSM122M2D---3045S) RoHS: Compliant Min Qty: 360 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |