Part Details for LSM140G/TR13 by Microchip Technology Inc
Overview of LSM140G/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM140G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM140G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO215AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1000 | Buy Now |
DISTI #
LSM140G/TR13
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: LSM140G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.1800 | Buy Now |
DISTI #
494-LSM140G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 40V, VF=0.45V RoHS: Not Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
LSM140G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.8600 | Buy Now | |
DISTI #
LSM140G/TR13
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: LSM140G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.1800 | Buy Now |
DISTI #
LSM140G/TR13
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: LSM140G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.1800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
|
Master Electronics | 0 |
|
$1.0400 / $2.8600 | Buy Now |
Part Details for LSM140G/TR13
LSM140G/TR13 CAD Models
LSM140G/TR13 Part Data Attributes
|
LSM140G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSM140G/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for LSM140G/TR13
This table gives cross-reference parts and alternative options found for LSM140G/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM140G/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM140G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-215AA, DO-215AA, 2 PIN | Microsemi Corporation | LSM140G/TR13 vs LSM140G |
LSM140GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM) | Microchip Technology Inc | LSM140G/TR13 vs LSM140GE3/TR13 |
SK14GP | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-215AA, SMBG, 2 PIN, Signal Diode | Micro Commercial Components | LSM140G/TR13 vs SK14GP |