Part Details for LSM140GE3/TR13 by Microsemi Corporation
Overview of LSM140GE3/TR13 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM140GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 2030 |
|
$0.4290 / $1.6500 | Buy Now |
|
Quest Components | 1624 |
|
$0.5500 / $2.2000 | Buy Now |
Part Details for LSM140GE3/TR13
LSM140GE3/TR13 CAD Models
LSM140GE3/TR13 Part Data Attributes
|
LSM140GE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LSM140GE3/TR13
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for LSM140GE3/TR13
This table gives cross-reference parts and alternative options found for LSM140GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM140GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM140G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-215AA, DO-215AA, 2 PIN | Microsemi Corporation | LSM140GE3/TR13 vs LSM140G |
LSM140GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM) | Microchip Technology Inc | LSM140GE3/TR13 vs LSM140GE3/TR13 |
LSM140G/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM) | Microchip Technology Inc | LSM140GE3/TR13 vs LSM140G/TR13 |
SK14GP | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-215AA, SMBG, 2 PIN, Signal Diode | Micro Commercial Components | LSM140GE3/TR13 vs SK14GP |