Part Details for LSM152M2A--A3025S by Surge Components Inc
Overview of LSM152M2A--A3025S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM152M2A--A3025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM152M2A--A3025S
|
Avnet Americas | Aluminum Electrolytic Capacitor 1500uF 20% 2-Pin Snap-In - Bulk (Alt: LSM152M2A--A3025S) Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM152M2A--A3025S
LSM152M2A--A3025S CAD Models
LSM152M2A--A3025S Part Data Attributes:
|
LSM152M2A--A3025S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM152M2A--A3025S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 177 mΩ | |
Leakage Current | 1.16 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM152M2A--A3025S
This table gives cross-reference parts and alternative options found for LSM152M2A--A3025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM152M2A--A3025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MXC1500MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM152M2A--A3025S vs 100MXC1500MOOESN30X25 |
100MXC1500MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM152M2A--A3025S vs 100MXC1500MEFCSN30X25 |