Part Details for LSM181M2G--A2245 by Lelon Electronics Corp
Overview of LSM181M2G--A2245 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM181M2G--A2245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-LSM181M2G-A2245
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 400 Volts 20% RoHS: Compliant | 0 |
|
$2.0600 / $4.0400 | Order Now |
Part Details for LSM181M2G--A2245
LSM181M2G--A2245 CAD Models
LSM181M2G--A2245 Part Data Attributes
|
LSM181M2G--A2245
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LSM181M2G--A2245
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1106 mΩ | |
Leakage Current | 0.8 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM181M2G--A2245
This table gives cross-reference parts and alternative options found for LSM181M2G--A2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM181M2G--A2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VAM2245LHN3110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 1181VAM2245LHN3110 |
381LR181M400H452DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Cornell Dubilier Electronics Inc | LSM181M2G--A2245 vs 381LR181M400H452DA |
HL2G187M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LSM181M2G--A2245 vs HL2G187M22045HA |
400MXC180MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM181M2G--A2245 vs 400MXC180MSN22X45 |
8181VAM2245LHN4110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 8181VAM2245LHN4110 |
8181VAM2245LHN7110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 8181VAM2245LHN7110 |
2181VAM2245LHN9110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 2181VAM2245LHN9110 |
187LMB400M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LSM181M2G--A2245 vs 187LMB400M2BG |
2181VAM2245LHN5110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 2181VAM2245LHN5110 |
8181VAM2245LTN110 | CAP,AL2O3,180UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSM181M2G--A2245 vs 8181VAM2245LTN110 |