There are no models available for this part yet.
Overview of LSM190G/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LSM190G/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3649
|
Newark | Schottky 1.0A, 90V, Vf=0.75V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip LSM190G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now | |
DISTI #
LSM190G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 90V SMBG Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 | Buy Now | |
DISTI #
LSM190G/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM190G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now | |
DISTI #
494-LSM190G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 90V, VF=0.75V RoHS: Not Compliant | 0 |
|
$1.1300 | Order Now | |
DISTI #
LSM190G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9600 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0900 / $1.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.9600 | Buy Now |