Part Details for LSM221M2G--A2540S by Surge Components Inc
Overview of LSM221M2G--A2540S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM221M2G--A2540S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM221M2G--A2540S
|
Avnet Americas | Aluminum Electrolytic Capacitor 220uF 20% 2-Pin Snap-In - Bulk (Alt: LSM221M2G--A2540S) Min Qty: 520 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM221M2G--A2540S
LSM221M2G--A2540S CAD Models
LSM221M2G--A2540S Part Data Attributes:
|
LSM221M2G--A2540S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM221M2G--A2540S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.89 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM221M2G--A2540S
This table gives cross-reference parts and alternative options found for LSM221M2G--A2540S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM221M2G--A2540S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDQ2G221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LSM221M2G--A2540S vs LDQ2G221MERAGA |
400MXC220MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM221M2G--A2540S vs 400MXC220MEFCSN25X40 |
400MXC220MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM221M2G--A2540S vs 400MXC220MOOESN25X40 |
400NXG220MEFCSN25X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LSM221M2G--A2540S vs 400NXG220MEFCSN25X40 |
LSG221M2G--A2540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Surge Components Inc | LSM221M2G--A2540S vs LSG221M2G--A2540S |
EETED2G221JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LSM221M2G--A2540S vs EETED2G221JJ |