Part Details for LSM221M2V--A2245S by Surge Components Inc
Overview of LSM221M2V--A2245S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM221M2V--A2245S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM221M2V--A2245S
|
Avnet Americas | Aluminum Electrolytic Capacitor 220uF 20% 2-Pin Snap-In - Bulk (Alt: LSM221M2V--A2245S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM221M2V--A2245S
LSM221M2V--A2245S CAD Models
LSM221M2V--A2245S Part Data Attributes:
|
LSM221M2V--A2245S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM221M2V--A2245S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.83 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM221M2V--A2245S
This table gives cross-reference parts and alternative options found for LSM221M2V--A2245S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM221M2V--A2245S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX221M350H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LSM221M2V--A2245S vs 381LX221M350H452D |
381LX221M350H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LSM221M2V--A2245S vs 381LX221M350H452AD |
350MXC220MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LSM221M2V--A2245S vs 350MXC220MOOESN22X45 |
HL2V227M22045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LSM221M2V--A2245S vs HL2V227M22045HA |