There are no models available for this part yet.
Overview of LSM332M1K---3040S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3040-SML | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB3040-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB3040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for LSM332M1K---3040S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LSM332M1K---3040S
|
Avnet Americas | CAP ALUM 3300UF 80V 20% 3000LHRS 30 X 40 - Bulk (Alt: LSM332M1K---3040S) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |