Part Details for LSM345J/TR13 by Microchip Technology Inc
Overview of LSM345J/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM345J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3659
|
Newark | Schottky 3.0A, 45V, Vf=0.52V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip LSM345J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
150-LSM345J/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 3A DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2870 In Stock |
|
$1.6900 / $1.8200 | Buy Now |
DISTI #
LSM345J/TR13
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM345J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6300 / $1.8200 | Buy Now |
DISTI #
494-LSM345J/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 3.0A, 45V, VF=0.52V RoHS: Not Compliant | 1156 |
|
$1.6900 / $1.8200 | Buy Now |
DISTI #
LSM345J/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5200 / $1.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6000 / $4.3900 | Buy Now | |
DISTI #
LSM345J/TR13
|
Avnet Americas | Diode Schottky 45V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: LSM345J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6300 / $1.8200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6100 / $1.9800 | Buy Now |
|
Master Electronics | 0 |
|
$1.6000 / $4.3900 | Buy Now |