Datasheets
LSM562M1J--A2550S by: Surge Components Inc

Aluminum Electrolytic Capacitor,

Part Details for LSM562M1J--A2550S by Surge Components Inc

Overview of LSM562M1J--A2550S by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LSM562M1J--A2550S

Part # Distributor Description Stock Price Buy
DISTI # LSM562M1J--A2550S
Avnet Americas Aluminum Electrolytic Capacitor 5600uF 20% 2-Pin Snap-In - Bulk (Alt: LSM562M1J--A2550S) Min Qty: 520 Package Multiple: 65 Container: Bulk 0
RFQ

Part Details for LSM562M1J--A2550S

LSM562M1J--A2550S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSM562M1J--A2550S Part Data Attributes

LSM562M1J--A2550S Surge Components Inc
Buy Now Datasheet
Compare Parts:
LSM562M1J--A2550S Surge Components Inc Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 71 mΩ
Leakage Current 1.5 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 2930 mA
Surface Mount NO
Tan Delta 0.3
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LSM562M1J--A2550S

This table gives cross-reference parts and alternative options found for LSM562M1J--A2550S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM562M1J--A2550S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
63MXC5600MEFCSN25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LSM562M1J--A2550S vs 63MXC5600MEFCSN25X50
63MXC5600MOOESN25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LSM562M1J--A2550S vs 63MXC5600MOOESN25X50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSM562M1J--A2550S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSM562M1J--A2550S by Surge Components Inc

  • Please alert me when LSM562M1J--A2550S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LSM562M1J--A2550S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSM562M1J--A2550S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LSM562M1J--A2550S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSM562M1J--A2550S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSM562M1J--A2550S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: