Part Details for LSM681M2E--A3530S by Surge Components Inc
Overview of LSM681M2E--A3530S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM681M2E--A3530S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM681M2E--A3530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 680uF 20% 2-Pin Snap-In - Bulk (Alt: LSM681M2E--A3530S) Min Qty: 400 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSM681M2E--A3530S
|
Avnet Americas | Aluminum Electrolytic Capacitor 680uF 20% 2-Pin Snap-In - Bulk (Alt: LSM681M2E--A3530S) Min Qty: 400 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM681M2E--A3530S
LSM681M2E--A3530S CAD Models
LSM681M2E--A3530S Part Data Attributes:
|
LSM681M2E--A3530S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM681M2E--A3530S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 293 mΩ | |
Leakage Current | 1.24 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2060 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |