Part Details for LSM682M1J--A3040S by Surge Components Inc
Overview of LSM682M1J--A3040S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM682M1J--A3040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM682M1J--A3040S
|
Avnet Americas | Aluminum Electrolytic Capacitor 6800uF 20% 2-Pin Snap-In - Bulk (Alt: LSM682M1J--A3040S) Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LSM682M1J--A3040S
|
Avnet Americas | Aluminum Electrolytic Capacitor 6800uF 20% 2-Pin Snap-In - Bulk (Alt: LSM682M1J--A3040S) Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM682M1J--A3040S
LSM682M1J--A3040S CAD Models
LSM682M1J--A3040S Part Data Attributes:
|
LSM682M1J--A3040S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM682M1J--A3040S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |