Part Details for LSM682M1V--A2245S by Surge Components Inc
Overview of LSM682M1V--A2245S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM682M1V--A2245S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM682M1V--A2245S
|
Avnet Americas | Aluminum Electrolytic Capacitor 6800uF 20% 2-Pin Snap-In - Bulk (Alt: LSM682M1V--A2245S) Min Qty: 640 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM682M1V--A2245S
LSM682M1V--A2245S CAD Models
LSM682M1V--A2245S Part Data Attributes
|
LSM682M1V--A2245S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM682M1V--A2245S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 78 mΩ | |
Leakage Current | 1.46 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2310 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM682M1V--A2245S
This table gives cross-reference parts and alternative options found for LSM682M1V--A2245S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM682M1V--A2245S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD688M035AQ5AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LSM682M1V--A2245S vs ELD688M035AQ5AV |
LV035M6800BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LSM682M1V--A2245S vs LV035M6800BP442245 |
LV035M6800BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LSM682M1V--A2245S vs LV035M6800BP4-2245 |
SLJ688M035S1A5Q45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Teapo Electronic Corporation | LSM682M1V--A2245S vs SLJ688M035S1A5Q45K |
688LMU035M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | LSM682M1V--A2245S vs 688LMU035M2BG |
LV035M6800BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LSM682M1V--A2245S vs LV035M6800BP3-2245 |
LV035M6800BP542245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LSM682M1V--A2245S vs LV035M6800BP542245 |
ELD688M035AQ5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LSM682M1V--A2245S vs ELD688M035AQ5AA |