-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1874
|
Newark | Mems Mod, 3-Axis Gyroscope/Accelerometer, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:888 Rohs Compliant: Yes |Stmicroelectronics LSM6DSOTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 363786 |
|
$2.8400 / $3.6200 | Buy Now |
DISTI #
79AH3749
|
Newark | Inemo-Inertial Modules Rohs Compliant: Yes |Stmicroelectronics LSM6DSOTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2100 | Buy Now |
DISTI #
01AM0071
|
Newark | Mems Mod, 3-Axis Gyroscope/Accelerometer Rohs Compliant: Yes |Stmicroelectronics LSM6DSOTR Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.7800 | Buy Now |
DISTI #
497-18181-1-ND
|
DigiKey | CONSUMER MEMS Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
27806 In Stock |
|
$2.3750 / $5.6000 | Buy Now |
DISTI #
84AC1874
|
Avnet Americas | 3D Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Product that comes on tape, but is not reeled (Alt: 84AC1874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 129119 Partner Stock |
|
$3.9600 / $6.4200 | Buy Now |
DISTI #
LSM6DSOTR
|
Avnet Americas | 3D Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: LSM6DSOTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7170 | Buy Now |
DISTI #
511-LSM6DSOTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), advanced Digital Function, Finite St RoHS: Compliant | 14199 |
|
$2.5900 / $5.7600 | Buy Now |
|
STMicroelectronics | 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axis gyroscope RoHS: Compliant Min Qty: 1 | 14183 |
|
$2.9200 / $5.6500 | Buy Now |
|
Future Electronics | iNEMO inertial module: "always-on" integrated 3D accelerometer and 3D gyroscope RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 245000Reel |
|
$2.6600 | Buy Now |
|
Future Electronics | iNEMO inertial module: "always-on" integrated 3D accelerometer and 3D gyroscope RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 30000Reel |
|
$2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSM6DSOTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSOTR
STMicroelectronics
iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LSM6DSOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM6DSOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSM9DS0 | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | STMicroelectronics | LSM6DSOTR vs LSM9DS0 |
LSM9DS0TR | iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer | STMicroelectronics | LSM6DSOTR vs LSM9DS0TR |
LSM6DSOX | iNEMO 6DoF inertial measurement unit (IMU), with Machine Learning Core, Finite State Machine and advanced Digital Function. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | STMicroelectronics | LSM6DSOTR vs LSM6DSOX |
LSM6DSOXTR | iNEMO inertial module with Machine Learning Core, Finite State Machine and advanced Digital Functions. Ultra-low power for battery operated IoT, Gaming, Wearable and Personal Electronics. | STMicroelectronics | LSM6DSOTR vs LSM6DSOXTR |
LSM6DSO | iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy | STMicroelectronics | LSM6DSOTR vs LSM6DSO |