Part Details for LSM835GE3/TR13 by Microchip Technology Inc
Overview of LSM835GE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM835GE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3667
|
Newark | Schottky 8.0A, 35V, Vf=0.52V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip LSM835GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
LSM835GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 35V 8A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8600 | Buy Now |
DISTI #
LSM835GE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM835GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.9200 | Buy Now |
DISTI #
494-LSM835GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 8.0A, 35V, VF=0.52V RoHS: Compliant | 0 |
|
$0.8600 | Order Now |
DISTI #
LSM835GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8200 / $1.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |