There are no models available for this part yet.
Overview of LSM840GE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LSM840GE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3671
|
Newark | Schottky 8.0A, 40V, Vf=0.52V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip LSM840GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now | |
DISTI #
LSM840GE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 40V 8A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8600 | Buy Now | |
DISTI #
LSM840GE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: LSM840GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.9200 | Buy Now | |
DISTI #
494-LSM840GE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 8.0A, 40V, VF=0.52V RoHS: Compliant | 0 |
|
$0.8600 | Order Now | |
DISTI #
LSM840GE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCG (DO-215AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $0.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9170 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now | ||
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8200 / $1.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8190 / $1.7160 | Buy Now |