Part Details for LSMCC321611T800RG by TAIYO YUDEN
Overview of LSMCC321611T800RG by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMCC321611T800RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSMCC321611T800RG
|
Avnet Americas | Ferrite Bead 80Ohm 4A 10Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LSMCC321611T800RG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
963-LSMCC321611T800R
|
Mouser Electronics | Ferrite Beads HI CURR 1206 80 OHMS 25% RoHS: Compliant | 858 |
|
$0.0370 / $0.1700 | Buy Now |
DISTI #
V36:1790_16242956
|
Arrow Electronics | Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2305 | Americas - 16000 |
|
$0.0357 | Buy Now |
|
Future Electronics | Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 80 OHMS25%, TR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 78000Reel |
|
$0.0416 / $0.0471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0433 / $0.0554 | Buy Now |
DISTI #
80320500
|
Verical | Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 18000 |
|
$0.0587 / $0.0732 | Buy Now |
DISTI #
66943385
|
Verical | Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 16000 |
|
$0.0357 | Buy Now |
DISTI #
67614470
|
Verical | Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 763 Package Multiple: 1 | Americas - 3070 |
|
$0.0366 / $0.0410 | Buy Now |
DISTI #
LSMCC321611T800RG
|
TTI | Ferrite Beads HI CURR 1206 80 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0380 / $0.0450 | Buy Now |
DISTI #
LSMCC321611T800RG
|
Avnet Americas | Ferrite Bead 80Ohm 4A 10Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LSMCC321611T800RG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
Part Details for LSMCC321611T800RG
LSMCC321611T800RG CAD Models
LSMCC321611T800RG Part Data Attributes:
|
LSMCC321611T800RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCC321611T800RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | Tape, Embossed | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for LSMCC321611T800RG
This table gives cross-reference parts and alternative options found for LSMCC321611T800RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCC321611T800RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMCC321611T800RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LSMCC321611T800RG vs LBMCC321611T800RG |