Part Details for LSMGA201616T121NG by TAIYO YUDEN
Overview of LSMGA201616T121NG by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LSMGA201616T121NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMGA201616T121NGCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0806 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6224 In Stock |
|
$0.0379 / $0.1700 | Buy Now |
DISTI #
LSMGA201616T121NG
|
Avnet Americas | Ferrite Bead 120Ohm 4.5A 15Milliohms Wirewound 2-Pin 0806 Emboss T/R - Tape and Reel (Alt: LSMGA201616T121NG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
963-LSMGA201616T121N
|
Mouser Electronics | Ferrite Beads HI CURR 0806 120 OHMS 30% RoHS: Compliant | 1366 |
|
$0.0370 / $0.1700 | Buy Now |
DISTI #
V36:1790_17657221
|
Arrow Electronics | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2252 | Americas - 6000 |
|
$0.0201 / $0.0360 | Buy Now |
|
Future Electronics | FERRITE BEAD 120 OHM 0806 1LN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0416 / $0.0471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0433 / $0.0554 | Buy Now |
DISTI #
66750877
|
Verical | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2252 | Americas - 6000 |
|
$0.0201 / $0.0248 | Buy Now |
DISTI #
LSMGA201616T121NG
|
TTI | Ferrite Beads HI CURR 0806 120 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
LSMGA201616T121NG
|
Avnet Americas | Ferrite Bead 120Ohm 4.5A 15Milliohms Wirewound 2-Pin 0806 Emboss T/R - Tape and Reel (Alt: LSMGA201616T121NG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
LSMGA201616T121NG
|
Avnet Abacus | (Alt: LSMGA201616T121NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSMGA201616T121NG
LSMGA201616T121NG CAD Models
LSMGA201616T121NG Part Data Attributes:
|
LSMGA201616T121NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA201616T121NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0806, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4.5 A | |
Width | 1.6 mm |