Part Details for LSMGG160808T300RG by TAIYO YUDEN
Overview of LSMGG160808T300RG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGG160808T300RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMGG160808T300RGCT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.0393 / $0.1700 | Buy Now |
DISTI #
LSMGG160808T300RG
|
Avnet Americas | Ferrite Bead 30Ohm 2.6A 28Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMGG160808T300RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
963-LSMGG160808T300R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 30 OHMS 25% RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0399 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now |
DISTI #
66947045
|
Verical | Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2226 | Americas - 4000 |
|
$0.0399 / $0.0434 | Buy Now |
DISTI #
LSMGG160808T300RG
|
TTI | Ferrite Beads HI CURR 0603 30 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
LSMGG160808T300RG
|
Avnet Abacus | (Alt: LSMGG160808T300RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101167594
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 4000 |
|
$0.0408 / $0.0796 | Buy Now |
DISTI #
C1S758100738331
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 280 |
|
$0.0015 | Buy Now |
Part Details for LSMGG160808T300RG
LSMGG160808T300RG CAD Models
LSMGG160808T300RG Part Data Attributes
|
LSMGG160808T300RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGG160808T300RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.028 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | PAPER, TAPE | |
Rated Current | 2.6 A | |
Width | 0.8 mm |
Alternate Parts for LSMGG160808T300RG
This table gives cross-reference parts and alternative options found for LSMGG160808T300RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGG160808T300RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGG160808T300RG | Ferrite Chip, 1 Function(s), 2.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGG160808T300RG vs LLMGG160808T300RG |
FBMH1608HL300-TV | Ferrite Chip, 1 Function(s), 2.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMGG160808T300RG vs FBMH1608HL300-TV |