There are no models available for this part yet.
Overview of LSMGG160808T331RG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LSMGG160808T331RG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSMGG160808T331RGCT-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0393 / $0.1700 | Buy Now | |
DISTI #
LSMGG160808T331RG
|
Avnet Americas | Ferrite Bead 330Ohm 0.8A 0.21Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMGG160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0564 | Buy Now | |
DISTI #
963-LSMGG160808T331R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 330 OHMS 25% RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now | |
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 330 OHMS±25%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0399 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now | ||
DISTI #
LSMGG160808T331RG
|
TTI | Ferrite Beads HI CURR 0603 330 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now | |
DISTI #
LSMGG160808T331RG
|
Avnet Abacus | (Alt: LSMGG160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101010694
|
Chip1Stop | Ferrite Beads RoHS: Compliant pbFree: Yes | 8000 |
|
$0.0375 | Buy Now |
CAD Models for LSMGG160808T331RG by TAIYO YUDEN
Part Data Attributes for LSMGG160808T331RG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance-Max
|
0.21 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
330 OHM Ω
|
Packing Method
|
Tape, Paper
|
Rated Current
|
0.8 A
|
Width
|
0.8 mm
|
Alternate Parts for LSMGG160808T331RG
This table gives cross-reference parts and alternative options found for LSMGG160808T331RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGG160808T331RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMH1608HL331 | Passive Filter | TAIYO YUDEN | LSMGG160808T331RG vs FBMH1608HL331 |