Part Details for LSP05240P by Littelfuse Inc
Overview of LSP05240P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05240P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6363-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 1 Lead time: 17 Weeks Container: Tray |
114 In Stock |
|
$9.8891 / $15.6100 | Buy Now |
DISTI #
576-LSP05240P
|
Mouser Electronics | LED Protection Devices 240V 5kA IP66 Parallel RoHS: Compliant | 133 |
|
$10.5200 / $15.6100 | Buy Now |
|
Future Electronics | LSP THERMALLY PROTECTED VARISTOR RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Tray | 0Tray |
|
$9.3900 / $9.5500 | Buy Now |
|
Future Electronics | LSP THERMALLY PROTECTED VARISTOR RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Tray | 0Tray |
|
$9.3900 / $9.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.8400 / $43.6500 | Buy Now | |
DISTI #
LSP05240P
|
TTI | LED Protection Devices 240V 5kA IP66 Parallel RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$9.2000 / $9.7700 | Buy Now |
|
ComSIT USA | LED LIGHTING SURGE PROTECTION MODULE Surge Arrestors RoHS: Compliant | Europe - 56 |
|
RFQ | |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 240V SCRW | 0 |
|
$22.3609 / $23.9262 | RFQ |
Part Details for LSP05240P
LSP05240P CAD Models
LSP05240P Part Data Attributes
|
LSP05240P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSP05240P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | LSP05 | |
Resistor Type | VARISTOR |