Part Details for LSP05240PM by Littelfuse Inc
Overview of LSP05240PM by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05240PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X6024
|
Newark | Surge Protection Module, 275Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2 & 4, Peak Surge Current:10Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP05240PM Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $12.1400 | Buy Now |
DISTI #
F6364-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 1 Lead time: 17 Weeks Container: Tray |
77 In Stock |
|
$10.3836 / $16.4000 | Buy Now |
DISTI #
576-LSP05240PM
|
Mouser Electronics | LED Protection Devices 240V 5kA IP66 Parallel RoHS: Compliant | 0 |
|
$11.0500 / $14.8600 | Order Now |
DISTI #
V79:2366_22401438
|
Arrow Electronics | Surge Suppressors Lightning 5KA 347VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1413 | Americas - 30 |
|
$9.0040 | Buy Now |
DISTI #
V99:2348_06444919
|
Arrow Electronics | Surge Suppressors Lightning 5KA 347VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1413 | Americas - 20 |
|
$4.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Bulk | 0Bulk |
|
$10.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.8600 / $45.7900 | Buy Now | |
DISTI #
30323752
|
Verical | Surge Suppressors Lightning 5KA 347VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1413 | Americas - 30 |
|
$9.0040 | Buy Now |
DISTI #
25848818
|
Verical | Surge Suppressors Lightning 5KA 347VAC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1413 | Americas - 20 |
|
$4.3000 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 240V SCRW | 0 |
|
$23.4811 / $25.1248 | RFQ |
Part Details for LSP05240PM
LSP05240PM CAD Models
LSP05240PM Part Data Attributes:
|
LSP05240PM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSP05240PM
Littelfuse Inc
SURGE PROTECTOR 5KA MNTR 240VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | LSP05 | |
Resistor Type | VARISTOR |