Part Details for LSP05277PX3333 by Littelfuse Inc
Overview of LSP05277PX3333 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05277PX3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSP05277PX3333-ND
|
DigiKey | SPD TYPE 2/TYPE 4 320VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1197 | Buy Now |
DISTI #
576-LSP05277PX3333
|
Mouser Electronics | LED Protection Devices 277V 5kA IP66 PARALLEL RoHS: Compliant | 0 |
|
$12.1100 / $14.3500 | Order Now |
|
Future Electronics | LSP05277 Series 277 V RMS 320 V Clamp 10kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Box | 0Box |
|
$11.8900 / $12.2800 | Buy Now |
|
Future Electronics | LSP05277 Series 277 V RMS 320 V Clamp 10kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Box | 0Box |
|
$11.8900 / $12.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.8400 / $43.6500 | Buy Now | |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$23.3580 / $27.4800 | Buy Now | |
|
ComSIT USA | THERMALLY PROTECTED VARISTOR MODULE Varistor RoHS: Compliant | Europe - 560 |
|
RFQ |
Part Details for LSP05277PX3333
LSP05277PX3333 CAD Models
LSP05277PX3333 Part Data Attributes
|
LSP05277PX3333
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LSP05277PX3333
Littelfuse Inc
SURGE PROTECTOR 5KA MNTR 277V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | LSP05 | |
Resistor Type | VARISTOR |