Part Details for LSP05G120P by Littelfuse Inc
Overview of LSP05G120P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05G120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7114
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05G120P Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $7.3300 | Buy Now |
DISTI #
18-LSP05G120P-ND
|
DigiKey | SPD TYPE 2 150VAC MCOV 1 POLE Min Qty: 150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2573 | Buy Now |
DISTI #
576-LSP05G120P
|
Mouser Electronics | LED Protection Devices 120V 5kA SERIES CON OPT IEC 61643-11 RoHS: Compliant | 0 |
|
$7.6200 / $10.6400 | Order Now |
|
Future Electronics | LIGHTING SURGE PROTECT 120V SCRW / Surge Protection Module Varistor RoHS: Non Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$8.0900 / $8.3300 | Buy Now |
|
Future Electronics | LIGHTING SURGE PROTECT 120V SCRW / Surge Protection Module Varistor RoHS: Non Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$8.0900 / $8.3300 | Buy Now |
|
Ozdisan Elektronik | LSP THERMALLY PROTECTED VARISTOR | 0 |
|
$14.0100 / $14.9907 | RFQ |