Part Details for LSP05G240PX3316 by Littelfuse Inc
Overview of LSP05G240PX3316 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05G240PX3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4042
|
Newark | Lsp Thermally Protected Varistor/ Bulk Rohs Compliant: Yes |Littelfuse LSP05G240PX3316 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $7.4600 | Buy Now |
DISTI #
F9370-ND
|
DigiKey | SPD TYPE 2 275VAC MCOV 1 POLE Min Qty: 150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4917 | Buy Now |
DISTI #
576-LSP05G240PX3316
|
Mouser Electronics | LED Protection Devices 240V 5kA Parallel Connection RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
|
Future Electronics | LSP05G Series 240 V Brown Screw Mount LED Light Module RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$7.4600 / $7.6800 | Buy Now |
|
Future Electronics | LSP05G Series 240 V Brown Screw Mount LED Light Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$7.4600 / $7.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $19.8600 | Buy Now |
DISTI #
LSP05G240PX3316
|
TTI | LED Protection Devices 240V 5kA Parallel Connection RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$7.1700 | Buy Now |
DISTI #
C1S425202013195
|
Chip1Stop | LSP THERMALLY PROTECTED VARISTOR | 118 |
|
$7.3400 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 240V SCRW | 0 |
|
$16.1466 / $17.2769 | RFQ |
Part Details for LSP05G240PX3316
LSP05G240PX3316 CAD Models
LSP05G240PX3316 Part Data Attributes
|
LSP05G240PX3316
Littelfuse Inc
Buy Now
|
Compare Parts:
LSP05G240PX3316
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |