Part Details for LSP05G347S by Littelfuse Inc
Overview of LSP05G347S by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05G347S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7129
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05G347S Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.8900 | Buy Now |
DISTI #
18-LSP05G347S-ND
|
DigiKey | SPD TYPE 2 420VAC MCOV 1 POLE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
145 In Stock |
|
$7.2574 / $11.4600 | Buy Now |
DISTI #
576-LSP05G347S
|
Mouser Electronics | LED Protection Devices 347V 5kA SERIES CON OPT IEC 61643-11 RoHS: Compliant | 0 |
|
$7.7200 / $11.4600 | Order Now |
|
Future Electronics | LSP05G Series 347 V 5 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$7.7600 / $7.8500 | Buy Now |
|
Future Electronics | LSP05G Series 347 V 5 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$7.7600 / $8.1500 | Buy Now |
|
Future Electronics | LSP05G Series 347 V 5 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Bulk | 0Bulk |
|
$7.7600 / $7.8500 | Buy Now |
DISTI #
LSP05G347S
|
TTI | LED Protection Devices 347V 5kA SERIES CON OPT IEC 61643-11 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk |
Americas - 9930 In Stock |
|
$6.1900 / $9.9000 | Buy Now |
|
Ozdisan Elektronik | LSP THERMALLY PROTECTED VARISTOR | 0 |
|
$15.0460 / $16.0992 | RFQ |