Part Details for LSP05GI120PH by Littelfuse Inc
Overview of LSP05GI120PH by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05GI120PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4012
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05GI120PH RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $10.2600 | Buy Now |
DISTI #
F7583-ND
|
DigiKey | SPD TYPE 2/TYPE 3 150VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7546 | Buy Now |
DISTI #
576-LSP05GI120PH
|
Mouser Electronics | LED Protection Devices 120V 5kA PARL CONN 1500VAC HI-POT IP66 RoHS: Compliant | 0 |
|
$9.4000 / $10.2600 | Order Now |
|
Future Electronics | LED Protection Devices 120V 5kA PARL CONN 1500VAC HI-POT IP66 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$9.5600 / $9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $19.7600 | Buy Now |
DISTI #
LSP05GI120PH
|
TTI | LED Protection Devices 120V 5kA PARL CONN 1500VAC HI-POT IP66 Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$8.9300 / $9.6700 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 120V SCRW | 0 |
|
$20.5775 / $22.0179 | RFQ |
Part Details for LSP05GI120PH
LSP05GI120PH CAD Models
LSP05GI120PH Part Data Attributes
|
LSP05GI120PH
Littelfuse Inc
Buy Now
|
Compare Parts:
LSP05GI120PH
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |