Part Details for LSP05GI120S by Littelfuse Inc
Overview of LSP05GI120S by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05GI120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4013
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05GI120S RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $10.7600 | Buy Now |
DISTI #
F7567-ND
|
DigiKey | SPD TYPE 2/TYPE 3 150VAC MCOV Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2818 | Buy Now |
DISTI #
576-LSP05GI120S
|
Mouser Electronics | LED Protection Devices 120V 5kA SERIES CONN IEC/EN61643-11 IP66 RoHS: Compliant | 0 |
|
$9.7900 / $10.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2300 / $20.7400 | Buy Now |
DISTI #
LSP05GI120S
|
TTI | LED Protection Devices 120V 5kA SERIES CONN IEC/EN61643-11 IP66 Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$9.0800 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 120V SCRW | 0 |
|
$21.6543 / $23.1701 | RFQ |
Part Details for LSP05GI120S
LSP05GI120S CAD Models
LSP05GI120S Part Data Attributes
|
LSP05GI120S
Littelfuse Inc
Buy Now
|
Compare Parts:
LSP05GI120S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |