Part Details for LSP05GI277PX3316 by Littelfuse Inc
Overview of LSP05GI277PX3316 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP05GI277PX3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4028
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP05GI277PX3316 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $10.2600 | Buy Now |
DISTI #
F7590-ND
|
DigiKey | SPD TYPE 2/TYPE 3 320VAC MCOV Min Qty: 80 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7546 | Buy Now |
DISTI #
576-LSP05GI277PX3316
|
Mouser Electronics | LED Protection Devices 277V 5kA PARL CONN w/o GND WIRE IP66 RoHS: Compliant | 0 |
|
$9.4400 / $10.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$8.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $19.7600 | Buy Now |
DISTI #
LSP05GI277PX3316
|
TTI | LED Protection Devices 277V 5kA PARL CONN w/o GND WIRE IP66 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$8.7200 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 277V SCRW | 0 |
|
$20.6430 / $22.0880 | RFQ |
Part Details for LSP05GI277PX3316
LSP05GI277PX3316 CAD Models
LSP05GI277PX3316 Part Data Attributes
|
LSP05GI277PX3316
Littelfuse Inc
Buy Now
|
Compare Parts:
LSP05GI277PX3316
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |