Part Details for LSP10240PX3316 by Littelfuse Inc
Overview of LSP10240PX3316 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LSP10240PX3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2398
|
Newark | Lsp Thermally Protected Varistor/ Bulk |Littelfuse LSP10240PX3316 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $15.6700 | Buy Now |
DISTI #
LSP10240PX3316-ND
|
DigiKey | SPD TYPE 2 275VAC MCOV 1 POLE Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7964 | Buy Now |
DISTI #
576-LSP10240PX3316
|
Mouser Electronics | LED Protection Devices 240V 10kA IP66 Parallel RoHS: Compliant | 0 |
|
$14.2600 / $14.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$12.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8200 / $39.4200 | Buy Now |
DISTI #
LSP10240PX3316
|
TTI | LED Protection Devices 240V 10kA IP66 Parallel RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$13.0900 | Buy Now |
|
Ozdisan Elektronik | LIGHTING SURGE PROTECT 240V SCRW | 0 |
|
$31.5099 / $33.7156 | RFQ |