Part Details for LSP10277P by Littelfuse Inc
Overview of LSP10277P by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LSP10277P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6921
|
Newark | Surge Protection Module, 320Vac, Panel, Suppressor Type:Mains Surge Protector, No. Of Poles:1 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:320Vac, Suppressor Mounting:Panel, Plug Type:- Rohs Compliant: Yes |Littelfuse LSP10277P Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $16.3600 | Buy Now |
DISTI #
F6379-ND
|
DigiKey | SPD TYPE 2 320VAC MCOV 1 POLE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
167 In Stock |
|
$10.2950 / $15.7400 | Buy Now |
DISTI #
576-LSP10277P
|
Mouser Electronics | LED Protection Devices 277V 10kA IP66 PARALLEL RoHS: Compliant | 0 |
|
$12.8900 / $14.8300 | Order Now |
|
Future Electronics | LSP10277 Series 277 V RMS 320 V Clamp 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3618Tray |
|
$12.3600 / $12.9800 | Buy Now |
|
Future Electronics | LSP10277 Series 277 V RMS 320 V Clamp 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Bulk | 0Bulk |
|
$10.9900 / $11.3500 | Buy Now |
|
Future Electronics | LSP10277 Series 277 V RMS 320 V Clamp 20 kA LED Lighting Surge Protection Module RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 8 Container: Tray | 0Tray |
|
$10.9900 / $11.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.5800 / $57.7700 | Buy Now | |
DISTI #
76481888
|
Verical | Surge Suppressors Lightning 10KA 277VAC RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2348 | Americas - 1952 |
|
$14.3176 / $16.7970 | Buy Now |
DISTI #
LSP10277P
|
TTI | LED Protection Devices 277V 10kA IP66 PARALLEL RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Bulk | Americas - 0 |
|
$12.3900 / $13.0100 | Buy Now |
DISTI #
2452264
|
element14 Asia-Pacific | LED Protection Device, 277V, LSP10 Serie RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1814 / $15.7572 | Buy Now |