Part Details for LSP2EYK4M000A1 by Amphenol Positronic
Overview of LSP2EYK4M000A1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP2EYK4M000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-LSP2EYK4M000A1
|
Mouser Electronics | Power to the Board | 0 |
|
$44.3800 / $48.5900 | Order Now |
DISTI #
POSLSP2EYK4M000A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSLSP2EYK4M000A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for LSP2EYK4M000A1
LSP2EYK4M000A1 CAD Models
LSP2EYK4M000A1 Part Data Attributes:
|
LSP2EYK4M000A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
LSP2EYK4M000A1
Amphenol Positronic
Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.947 inch | |
Body Length | 1.409 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | HYBRID | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,TUV | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for LSP2EYK4M000A1
This table gives cross-reference parts and alternative options found for LSP2EYK4M000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSP2EYK4M000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSP2EYK4M000A1/AA | Board Connector, 9 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Amphenol Positronic | LSP2EYK4M000A1 vs LSP2EYK4M000A1/AA |