Part Details for LSRK.200T by Littelfuse Inc
Overview of LSRK.200T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK.200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8499
|
Newark | Fus 600V T/D Class Rk1 .200A/ Box |Littelfuse LSRK.200T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $35.8400 | Buy Now |
DISTI #
LSRK.200T-ND
|
DigiKey | FUSE CRTRDGE 200MA 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$41.0900 | Buy Now |
DISTI #
576-LSRK.200T
|
Mouser Electronics | Industrial & Electrical Fuses .2A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$34.0200 / $40.0600 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 0.2A RoHS: Compliant | 0 |
|
$28.4600 / $37.6200 | Buy Now |
DISTI #
LSRK.200T
|
TTI | Industrial & Electrical Fuses .2A 600VAC 300VDC Class RK1 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$25.2400 / $36.1700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200MA 600VAC/300VDC | 0 |
|
$95.8488 / $102.5582 | RFQ |
Part Details for LSRK.200T
LSRK.200T CAD Models
LSRK.200T Part Data Attributes
|
LSRK.200T
Littelfuse Inc
Buy Now
|
Compare Parts:
LSRK.200T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |