Part Details for LSRK001.T by Littelfuse Inc
Overview of LSRK001.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8476
|
Newark | Fus 600V T/D Class Rk1 1A/ Box |Littelfuse LSRK001.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $28.0600 | Buy Now |
DISTI #
LSRK001.T-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$32.1800 | Buy Now |
DISTI #
576-LSRK001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$22.4500 / $29.4100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 1A RoHS: Compliant | 0 |
|
$23.5900 / $31.2300 | Buy Now |
DISTI #
000000000007222950
|
Sager | FUS 600V T/D CLASS RK1 1A Min Qty: 1 | 0 |
|
$21.9900 / $30.3500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 600VAC/300VDC | 0 |
|
$78.3175 / $83.7997 | RFQ |