Part Details for LSRK002.T by Littelfuse Inc
Overview of LSRK002.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSRK002.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8495
|
Newark | Fus 600V T/D Class Rk1 2A/ Box |Littelfuse LSRK002.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8400 / $26.7500 | Buy Now |
DISTI #
LSRK002.T-ND
|
DigiKey | FUSE CARTRIDGE 2A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$30.6700 | Buy Now |
DISTI #
576-LSRK002.T
|
Mouser Electronics | Industrial & Electrical Fuses 2A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$21.4000 / $28.0300 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 2A RoHS: Compliant | 0 |
|
$22.4900 / $29.7700 | Buy Now |
DISTI #
000000000007222952
|
Sager | FUS 600V T/D CLASS RK1 2A Min Qty: 1 | 0 |
|
$20.9600 / $28.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 600VAC/300VDC | 0 |
|
$74.3990 / $79.6069 | RFQ |